- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1752030
Phoenix Contact
1752030
PCB connector - number of positions: 3 - pitch: 5.08 mm - color: green - contact surface: Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PCB connector - number of positions: 3 - pitch: 5.08 mm - color: green - contact surface: Tin
Search Keywords: 1752030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1752030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1752030 discontinued?
Yes, 1752030 from Phoenix Contact is discontinued (end-of-life April 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1752030?
The recommended replacement for 1752030 is 1757022 from Phoenix Contact, available from OnlineComponents.com.
Is 1752030 RoHS compliant?
Yes, 1752030 is RoHS compliant.
What is the lead time for 1752030?
The standard lead time for 1752030 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.