Phoenix Contact Authorized Distributor

1751684

Conn Spring Cage F 2 POS 5mm 12A Cardboard

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Spring Cage F 2 POS 5mm 12A Cardboard
Search Keywords: 1751684
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1751684
Alias/AKA: FKCT-2-5/-8-ST-GY7035
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Gender: F
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1751684 RoHS compliant?
Yes, 1751684 is RoHS compliant.
What is the lead time for 1751684?
The standard lead time for 1751684 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$11.30
25
$10.08
50
$9.36
100
$8.98
250
$8.74
500
$8.51
1,000 +
$8.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!