- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1751671
1751671
Phoenix Contact
Conn Spring Cage F 2 POS 5mm 12A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage F 2 POS 5mm 12A Cardboard
Search Keywords: 1751671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1751671
-
Alias/AKA:FKCT-2-5/-7-ST-GY7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$8.46
50
$7.86
100
$7.53
250
$7.33
500
$7.14
1,000 +
$7.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments