- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1751086
1751086
Phoenix Contact
Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A
Search Keywords: 1751086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1751086
-
Alias/AKA:MSTB-2-5/-4-ST-BD:1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Manufacturer Stock:
1,846
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$3.00
100
$2.96
250
$2.86
500
$2.81
1,000
$2.77
2,500
$2.73
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing