Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1750498

Cable marker carrier - gray - unlabeled - mounting type: clip on - cable diameter range: 0 ... 5.2 mm - lettering field size: ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable marker carrier - gray - unlabeled - mounting type: clip on - cable diameter range: 0 ... 5.2 mm - lettering field size: 20 mm x 8 mm
Search Keywords: 1750498
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1750498
  • Alias/AKA:
    GKM-1-GY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Material:
    Polyamide/Acrylonitrile Butadiene Styrene
  • Marker Color:
    Gray
  • Maximum Cable Diameter:
    N/A
  • Marker Type:
    Carrier
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1750498 RoHS compliant?
Yes, 1750498 is RoHS compliant.
What is the lead time for 1750498?
The standard lead time for 1750498 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks can ship 10/8/26
Backorder
Price (USD)
Qty
Unit Price
10
$5.21
50
$4.95
100 +
$4.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!