- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1749140
Phoenix Contact
1749140
Conn Terminal Block F 13 POS 5.08mm 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 13 POS 5.08mm 12A
Search Keywords: 1749140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1749140
-
Alias/AKA:MSTB-2-5/13-ST-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1749140 RoHS compliant?
Yes, 1749140 is RoHS compliant.
What is the lead time for 1749140?
The standard lead time for 1749140 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$36.94
5
$29.26
10
$25.56
13
$25.31
25
$23.67
38
$22.92
50 +
$22.70
Click for Quote
Log in
to unlock special pricing