- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1748390
Phoenix Contact
1748390
Conn Wire to Board HDR 14 POS 5.08mm Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 14 POS 5.08mm Solder
Search Keywords: 1748390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1748390
-
Alias/AKA:MSTBA-2-5/14-G-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1748390 RoHS compliant?
Yes, 1748390 is RoHS compliant.
What is the lead time for 1748390?
The standard lead time for 1748390 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$7.05
50
$7.03
100
$6.65
250
$6.21
500
$6.19
1,000
$6.04
2,500 +
$5.89
Click for Quote
Log in
to unlock special pricing