- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1748358
1748358
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 12, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: W ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 12, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1748358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1748358
-
Alias/AKA:MSTBA 2 5/12-G-5 08 AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$6.76
25
$6.00
100
$5.31
250
$5.03
500
$4.95
1,000
$4.83
2,500
$4.76
5,000 +
$4.69
Click for Quote
Log in
to unlock special pricing