- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1748167
Phoenix Contact
1748167
Conn Wire to Board HDR 2 POS 5.08mm Solder Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 2 POS 5.08mm Solder Thru-Hole
Search Keywords: 1748167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1748167
-
Alias/AKA:MSTBA-2-5/-2-G-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1748167 RoHS compliant?
Yes, 1748167 is RoHS compliant.
What is the lead time for 1748167?
The standard lead time for 1748167 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$0.977
250
$0.945
500
$0.936
1,000
$0.929
2,500
$0.925
5,000
$0.923
7,500
$0.920
10,000 +
$0.918
Click for Quote
Log in
to unlock special pricing