- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1748037
Phoenix Contact
1748037
The 1748037 is an 8-position printed-circuit board plug connector with a 3.81 mm pitch and a push-in spring connection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1748037 is an 8-position printed-circuit board plug connector with a 3.81 mm pitch and a push-in spring connection.
Search Keywords: 1748037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1748037
-
Alias/AKA:FMC-1-5/-8-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1748037 RoHS compliant?
Yes, 1748037 is RoHS compliant.
What is the lead time for 1748037?
The standard lead time for 1748037 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 11/27/26
Minimum Order Quantity:
5
23 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
5
$9.47
25
$8.45
50
$7.85
100
$7.52
250
$7.32
500
$7.13
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT