- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1747067
1747067
Phoenix Contact
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 3, pitch 5.08 mm, color black, contact sur ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 3, pitch 5.08 mm, color black, contact surface Tin, mounting Wave soldering
Search Keywords: 1747067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1747067
-
Alias/AKA:MSTBVA253G508BKPA13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$1.253
250
$1.044
500
$1.028
1,000
$0.944
2,500
$0.919
5,000
$0.895
7,500
$0.881
10,000 +
$0.868
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments