- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1746961
1746961
Phoenix Contact
Conn Terminal Block F 3 POS 5mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 5mm Screw 12A
Search Keywords: 1746961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1746961
-
Alias/AKA:PT-1-5-3-PVH-5-0-BDVIN-OUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:12 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
Buy all 109 in-stock or the regular minimum order quantity of 250
Stock lot only:
109
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.0615
250
$0.9650
500
$0.9110
1,000
$0.8530
2,500
$0.8170
5,000
$0.8150
7,500
$0.8130
10,000
$0.8110
15,000 +
$0.8090
Click for Quote
Log in
to unlock special pricing