- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1746211
1746211
Phoenix Contact
Conn Board to Board HDR 13 POS 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board HDR 13 POS 5.08mm
Search Keywords: 1746211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1746211
-
Alias/AKA:MSTBVA-2-5/13-G-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Board to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.39
25
$4.90
50
$4.83
100
$4.75
250
$4.60
500
$4.54
1,000
$4.47
2,500 +
$4.40
Click for Quote
Log in
to unlock special pricing