- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1745917
Phoenix Contact
1745917
The 1745917 is a 4-position printed circuit board plug connector with a 3.81 mm pitch and a push-in spring-cage connection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1745917 is a 4-position printed circuit board plug connector with a 3.81 mm pitch and a push-in spring-cage connection.
Search Keywords: 1745917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1745917
-
Alias/AKA:FMC-1-5/-4-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1745917 RoHS compliant?
Yes, 1745917 is RoHS compliant.
What is the lead time for 1745917?
The standard lead time for 1745917 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,373
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$4.60
50
$3.42
100
$3.39
250
$3.35
500
$3.34
1,000
$3.33
2,500
$3.32
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT