Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1745904

The 1745904 is a 3-position printed-circuit board plug component with a 3.81 mm pitch and a tool-free Push-in spring connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1745904 is a 3-position printed-circuit board plug component with a 3.81 mm pitch and a tool-free Push-in spring connection.
Search Keywords: 1745904
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1745904
Alias/AKA: FMC-1-5/-3-ST-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.81 mm
Number of Circuits: 3
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1745904 RoHS compliant?
Yes, 1745904 is RoHS compliant.
What is the lead time for 1745904?
The standard lead time for 1745904 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
On Order:
400   can ship 12/14/26
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.56
100
$2.54
250
$2.51
500
$2.50
1,000
$2.49
2,500
$2.48
5,000
$2.47
7,500 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!