- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1745894
Phoenix Contact
1745894
The 1745894 is a 2-position, 3.81 mm pitch printed-circuit board connector plug with a Push-in spring connection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1745894 is a 2-position, 3.81 mm pitch printed-circuit board connector plug with a Push-in spring connection.
Search Keywords: 1745894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1745894
-
Alias/AKA:FMC-1-5/-2-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Spring Clamp
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1745894 RoHS compliant?
Yes, 1745894 is RoHS compliant.
What is the lead time for 1745894?
The standard lead time for 1745894 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$2.12
100
$2.11
250
$2.09
500
$2.08
1,000
$2.07
2,500
$2.06
5,000
$2.05
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT