- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1745182
1745182
Phoenix Contact
Conn Terminal Block 2 POS 3.5mm Solder Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 3.5mm Solder Thru-Hole 8A
Search Keywords: 1745182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1745182
-
Alias/AKA:PTSA-1-5/-2-3-5-Z-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.3714
1,000
$0.3545
2,500
$0.3205
5,000
$0.3120
7,500
$0.3073
10,000
$0.3027
15,000
$0.2982
25,000 +
$0.2937
Click for Quote
Log in
to unlock special pricing