- Home ›
- All Products›
- 1745166
1745166
Phoenix Contact
Plug component, Nominal current: 76 A, Number of positions: 2, Pitch: 10.16 mm, Connection method: Screw connection with t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 76 A, Number of positions: 2, Pitch: 10.16 mm, Connection method: Screw connection with tension sleeve, Color: yellow, Contact surface: Silver
Search Keywords: 1745166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1745166
-
Alias/AKA:IPC-16/-2-ST-10-16-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$11.76
25
$10.49
50
$9.74
100
$9.34
250
$9.09
500
$8.86
1,000 +
$8.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments