Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1743074

Terminal Block Plug - 8A - 300V - 4 Position - Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block Plug - 8A - 300V - 4 Position - Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line).
Search Keywords: 1743074
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1743074
Alias/AKA: MC-1-5/-4-STF-3-81-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1743074 RoHS compliant?
Yes, 1743074 is RoHS compliant.
What is the lead time for 1743074?
The standard lead time for 1743074 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.55
100
$4.29
250
$4.06
500
$4.00
1,000
$3.90
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!