Image is representational - see mfr. specs

Conn Wire to Board HDR 2 POS 5mm Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 2 POS 5mm Solder
Search Keywords: 1742855
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1742855
  • Alias/AKA:
    MSTBVA-2-5/-2-G-BK-PIN13-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Wire to Board
  • Body Orientation:
    N/A
  • Gender:
    HDR
  • Mounting:
    N/A
  • Pitch:
    5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 7/2/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.6384
250
$0.5675
1,000
$0.5336
2,500
$0.4831
5,000
$0.4759
7,500
$0.4643
10,000
$0.4573
15,000 +
$0.4505
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!