- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1741834
1741834
Phoenix Contact
Conn Terminal Block F 4 POS 5.08mm 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 5.08mm 12A
Search Keywords: 1741834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1741834
-
Alias/AKA:MVSTBR-2-5/-4-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$4.02
100
$3.79
250
$3.63
500
$3.54
1,000
$3.44
2,500
$3.39
5,000
$3.34
7,500 +
$3.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments