- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1741665
Phoenix Contact
1741665
Terminal Block Plug - Female Sockets - 4 Position - 0.200" (5.08mm) Pitch - 180° Plug Wire Entry - Free Hanging (In-Line) - Gr ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1741665
-
Alias/AKA:MSTB-2-5-4-STF-5-08-BD1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50