Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1741209

The 1741209 is a 4-position, green PCB female connector with a 5 mm pitch, a screw connection with tension sleeve, and is rate ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1741209 is a 4-position, green PCB female connector with a 5 mm pitch, a screw connection with tension sleeve, and is rated for 12 A and 320 V.
Search Keywords: 1741209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1741209
  • Alias/AKA:
    MSTBT-2-5/-4-ST-BD:1-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    F3821
  • Termination Method:
    Screw3836
  • Pitch:
    5 mm
  • Number of Circuits:
    43829
  • Maximum Voltage Rating:
    3203826V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1741209 RoHS compliant?
Yes, 1741209 is RoHS compliant.
What is the lead time for 1741209?
The standard lead time for 1741209 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
50
$1.73
250
$1.44
500
$1.42
1,000
$1.28
2,500
$1.27
5,000
$1.23
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!