- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1741186
Phoenix Contact
1741186
Conn Terminal Block 9 POS 5.08mm Solder RA Thru-Hole 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 9 POS 5.08mm Solder RA Thru-Hole 15A
Search Keywords: 1741186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1741186
-
Alias/AKA:FFKDSA1/V1-5-08-9-BD:1-9Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:15 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1741186 RoHS compliant?
Yes, 1741186 is RoHS compliant.
What is the lead time for 1741186?
The standard lead time for 1741186 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$12.02
25
$10.73
50
$9.96
100
$9.55
250
$9.30
500
$9.06
1,000 +
$8.94
Click for Quote
Log in
to unlock special pricing