- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1740628
1740628
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Connection method: Screw connection with tensi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 1740628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1740628
-
Alias/AKA:MVSTBR-2-5/-4-ST-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
50
$4.02
100
$3.79
250
$3.63
500
$3.54
1,000
$3.44
2,500
$3.39
5,000
$3.34
7,500 +
$3.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments