- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1740547
1740547
Phoenix Contact
Conn PC Terminal Block F 5 POS 5mm Screw ST Cable Mount 12A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block F 5 POS 5mm Screw ST Cable Mount 12A Cardboard
Search Keywords: 1740547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1740547
-
Alias/AKA:MVSTBW-2-5/-5-ST-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$5.324
5
$4.840
25
$4.540
100
$4.270
250
$4.160
500
$4.100
1,000
$4.040
2,500 +
$3.970
Click for Quote
Log in
to unlock special pricing