- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1740424
1740424
Phoenix Contact
Conn PC Terminal Block F 2 POS 5mm Screw Cable Mount 12A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 2 POS 5mm Screw Cable Mount 12A Cardboard
Search Keywords: 1740424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1740424
-
Alias/AKA:MVSTBR-2-5/-2-ST-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3203826V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,150
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$2.14
100
$2.01
250
$1.89
500
$1.82
1,000
$1.77
2,500
$1.72
5,000
$1.70
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing