- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1740385
1740385
Phoenix Contact
Conn Shrouded Header HDR 3 POS 5mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 3 POS 5mm Solder
Search Keywords: 1740385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1740385
-
Alias/AKA:MSTBVA-2-5/-3-G-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 11/9/26
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.020
500
$0.963
1,000
$0.940
2,500
$0.901
5,000
$0.897
7,500
$0.893
10,000
$0.888
15,000 +
$0.884
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT