- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1740301
Phoenix Contact
1740301
Header, Nominal current: 12 A, Number of positions: 12, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1740301
-
Alias/AKA:MSTBVA-2-5/12-G-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50