- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1740288
Phoenix Contact
1740288
Conn Wire to Board HDR 4 POS 5.08mm Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 4 POS 5.08mm Solder
Search Keywords: 1740288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1740288
-
Alias/AKA:MSTBVA-2-5/-4-G-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1740288 RoHS compliant?
Yes, 1740288 is RoHS compliant.
What is the lead time for 1740288?
The standard lead time for 1740288 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$1.68
250
$1.36
500
$1.33
1,000
$1.28
2,500
$1.27
5,000
$1.26
7,500
$1.25
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT