- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1737077
Phoenix Contact
1737077
Conn Wire to Board HDR 8 POS 3.5mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 8 POS 3.5mm Solder RA Thru-Hole
Search Keywords: 1737077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1737077
-
Alias/AKA:PST-1-0/-8-H-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1737077 RoHS compliant?
Yes, 1737077 is RoHS compliant.
What is the lead time for 1737077?
The standard lead time for 1737077 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$1.347
250
$1.123
500
$1.106
1,000
$1.015
2,500
$0.988
5,000
$0.962
7,500
$0.950
10,000 +
$0.948
Click for Quote
Log in
to unlock special pricing