- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1737019
1737019
Phoenix Contact
Conn Unshrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole
Search Keywords: 1737019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1737019
-
Alias/AKA:PST-1-0/-2-H-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.2492
1,000
$0.2265
2,500
$0.2231
5,000
$0.2048
7,500
$0.1993
25,000
$0.1942
50,000 +
$0.1912
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments