- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1734669
1734669
Phoenix Contact
Conn PC Terminal Block 3 POS 5mm Solder 24A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 3 POS 5mm Solder 24A Cardboard
Search Keywords: 1734669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1734669
-
Alias/AKA:MKDSN-2-5/-3-BD:1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
622
can ship
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$1.97
250
$1.75
500
$1.67
1,000
$1.63
2,500
$1.59
5,000
$1.56
7,500
$1.54
10,000 +
$1.52
Click for Quote
Log in
to unlock special pricing