Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1734401

Coding section - inserted into the recess in the header or the inverted plug - red insulating material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coding section - inserted into the recess in the header or the inverted plug - red insulating material
Search Keywords: 1734401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1734401
Alias/AKA: CR-MSTB
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Coding Element
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1734401 RoHS compliant?
Yes, 1734401 is RoHS compliant.
What is the lead time for 1734401?
The standard lead time for 1734401 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,646
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.0906
2,500
$0.0756
5,000
$0.0749
7,500
$0.0741
25,000
$0.0739
50,000
$0.0737
100,000
$0.0735
150,000 +
$0.0734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!