Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1733495

Insertion bridge for plugs featuring a screw connection with a 3.81 mm pitch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge for plugs featuring a screw connection with a 3.81 mm pitch
Search Keywords: 1733495
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1733495
  • Alias/AKA:
    EBPL-2-3-81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Insertion Bridge
  • Pitch:
    3.81 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1733495 RoHS compliant?
Yes, 1733495 is RoHS compliant.
What is the lead time for 1733495?
The standard lead time for 1733495 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.687
250
$0.664
500
$0.658
1,000
$0.653
2,500
$0.650
5,000
$0.648
7,500
$0.647
10,000 +
$0.645
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!