- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1733411
1733411
Phoenix Contact
Conn Terminal Block 3 POS 3.5mm Solder 8A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 3.5mm Solder 8A Cardboard
Search Keywords: 1733411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1733411
-
Alias/AKA:PTSA-1-5/-3-3-5-F-WH-BU-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Terminal Block3837
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:3.5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:2503826V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
300
$0.4230
600
$0.4038
1,200
$0.3977
2,700
$0.3651
5,100
$0.3553
7,500
$0.3500
10,200
$0.3448
15,000 +
$0.3396
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments