- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1733372
1733372
Phoenix Contact
Single crimp pin contact for flexible cable with 6 and 10 mm² cross section.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single crimp pin contact for flexible cable with 6 and 10 mm² cross section.
Search Keywords: 1733372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1733372
-
Alias/AKA:IPCC-16-10-MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:M
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:N/A
-
Contact Plating:Silver
-
Maximum Current Rating:50 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$1.27
300
$1.25
500
$1.23
1,000
$1.12
2,500
$1.10
5,000
$1.07
7,500
$1.06
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing