Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1733208

Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Search Keywords: 1733208
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1733208
Alias/AKA: EBP-6-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Insertion Bridge
Pitch: 5,5.08 mm
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1733208 RoHS compliant?
Yes, 1733208 is RoHS compliant.
What is the lead time for 1733208?
The standard lead time for 1733208 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.81
250
$2.76
500
$2.75
1,000
$2.74
2,500
$2.73
5,000
$2.72
7,500 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!