Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1733198

Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Search Keywords: 1733198
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1733198
Alias/AKA: EBP-5-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Insertion Bridge
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1733198 RoHS compliant?
Yes, 1733198 is RoHS compliant.
What is the lead time for 1733198?
The standard lead time for 1733198 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.07
50
$2.73
250
$2.41
500
$2.28
1,000
$2.25
2,500
$2.19
5,000
$2.17
7,500 +
$2.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!