Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1733172

Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Search Keywords: 1733172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1733172
Alias/AKA: EBP-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Insertion Bridge
Pitch: 5,5.08 mm
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1733172 RoHS compliant?
Yes, 1733172 is RoHS compliant.
What is the lead time for 1733172?
The standard lead time for 1733172 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
284   can ship 12/17/26
Minimum Order Quantity:
30
Order Increment:
10
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.06
100
$1.71
250
$1.62
500
$1.55
1,000
$1.51
2,500
$1.47
5,000
$1.45
7,500 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!