- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1732678
Phoenix Contact
1732678
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 6, Connection method: Scre ...
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 6, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black
Search Keywords: 1732678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1732678
-
Alias/AKA:MKDSN-1-5/-6-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1732678 discontinued?
Yes, 1732678 from Phoenix Contact is discontinued (end-of-life July 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1732678 RoHS compliant?
Yes, 1732678 is RoHS compliant.
What is the lead time for 1732678?
The standard lead time for 1732678 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.