- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1731109
1731109
Phoenix Contact
Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 2A
Search Keywords: 1731109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1731109
-
Alias/AKA:PTSA-0-5/-9-2-5-MIX-NZ353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:93829
-
Maximum Voltage Rating:2503826V
-
Maximum Current Rating:2 A
-
Wire Size:20-24 AWG
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$1.140
300
$1.123
500
$1.106
1,000
$1.015
2,500
$0.988
5,000
$0.962
7,500
$0.948
10,000 +
$0.934
Click for Quote
Log in
to unlock special pricing