- Home ›
- All Products›
- 1730074
Phoenix Contact
1730074
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Color: light gray, Contact surface: Tin, Mounting: W ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1730074
-
Alias/AKA:MSTBA-2-5/-3-G-GY7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50