Available Replacements
RECOMMENDED REPLACEMENT
1715035
1715035

Phoenix Contact

In Stock: 2,500

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1730023

PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1730023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1730023
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    17.5 A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1730023 discontinued?
Yes, 1730023 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1730023?
The recommended replacement for 1730023 is 1715035 from Phoenix Contact, available from OnlineComponents.com.
Is 1730023 RoHS compliant?
Yes, 1730023 is RoHS compliant.
What is the lead time for 1730023?
The standard lead time for 1730023 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
895 can ship
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.321
50
$2.110
100
$2.040
250
$1.980
500
$1.930
1,000
$1.920
2,500
$1.900
5,000
$1.880
7,500 +
$1.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!