- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1729726
Phoenix Contact
1729726
Conn Wire to Board HDR 8 POS 7.62mm Solder
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1729726
-
Alias/AKA:PC-4/-8-G-7-62-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:7.62 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:20 A
-
Termination Method:N/A
-
Operating Temperature:N/A