- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1729445
1729445
Phoenix Contact
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 13.5A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 13.5A Cardboard
Search Keywords: 1729445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1729445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$1.97
250
$1.74
500
$1.67
1,000
$1.63
2,500
$1.58
5,000
$1.56
7,500
$1.54
10,000 +
$1.51
Click for Quote
Log in
to unlock special pricing