- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1729179
1729179
Phoenix Contact
Conn Terminal Block F 3 POS 3.5mm Screw Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 3.5mm Screw Cable Mount 8A
Search Keywords: 1729179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1729179
-
Alias/AKA:MC153ST35BUBDCASO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
440
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$4.26
100
$4.02
250
$3.86
500
$3.75
1,000
$3.66
2,500
$3.60
5,000
$3.55
7,500 +
$3.49
Click for Quote
Log in
to unlock special pricing