Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1729047

A 5-position PCB terminal block with a 5 mm pitch, featuring a screw connection with a tension sleeve for wave soldering appli ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 5-position PCB terminal block with a 5 mm pitch, featuring a screw connection with a tension sleeve for wave soldering applications.
Search Keywords: 1729047
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1729047
Alias/AKA: MKDSN-1-5/-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 5
Maximum Voltage Rating: 250 V
Maximum Current Rating: 13.5 A
Wire Size: 16-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1729047 RoHS compliant?
Yes, 1729047 is RoHS compliant.
What is the lead time for 1729047?
The standard lead time for 1729047 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 566
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.82
100
$2.35
250
$2.22
500
$2.10
1,000
$2.07
2,500
$2.02
5,000
$1.99
7,500 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!