Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1729018

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1729018
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1729018
Alias/AKA: MKDSN-1-5/-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 400 V
Maximum Current Rating: 13.5 A
Wire Size: 16-26 AWG
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1729018 RoHS compliant?
Yes, 1729018 is RoHS compliant.
What is the lead time for 1729018?
The standard lead time for 1729018 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in Buy all 6 in-stock or the regular minimum order quantity of 260
On Order:
8,060   can ship 1/29/27
3,900   can ship 4/21/27
Stock lot only:
6
Minimum Order Quantity:
260
Order Increment:
260
25 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8514
260
$0.7740
520
$0.7660
1,040
$0.7590
2,600
$0.7570
5,200
$0.7550
7,540
$0.7530
10,140
$0.7510
15,080 +
$0.7500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!