- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1728323
1728323
Phoenix Contact
The 1728323 is a 6-position PCB terminal block with a 3.81 mm pitch, featuring a screw connection with a tension sleeve for wa ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1728323 is a 6-position PCB terminal block with a 3.81 mm pitch, featuring a screw connection with a tension sleeve for wave soldering applications.
Search Keywords: 1728323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1728323
-
Alias/AKA:SMKDS-1/-6-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:10 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.29
50
$5.10
100
$4.77
300
$4.44
500
$4.21
1,000
$3.80
2,500
$3.68
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing